Harting 09456000132 technical specifications.
| Color | Green |
| Insulation Material | PVC |
| Length | 20m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Strands | 7 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Harting 09456000132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.