Harting 09456000141 technical specifications.
| Color | Green |
| Insulation Material | PU |
| Jacket Material | PUR |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Tray |
| Stranding | 7 x 22 |
| Weight | 0.105822oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Harting 09456000141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
