
This Harting cable features a 100V voltage rating and 7 strands of multi-pair wire with a 26AWG gauge. The insulation material is PVC and has a diameter of 0.272inch. The cable is available in 100m lengths and is designed for cable mounting. Operating temperatures range from -20°C to 80°C. The product is RoHS compliant.
Harting 09456000501 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Harting 09456000501 to view detailed technical specifications.
No datasheet is available for this part.