Harting 09456000532 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 20m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.9mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 100V |
| Voltage Rating | 600V |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Harting 09456000532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
