Harting 09457005066 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | M12 |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 9.84foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Han® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457005066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.