Harting 09457005168 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | M12 |
| Gender | Male to Female |
| Jacket Material | PVC |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09457005168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.