Harting 09457012507 technical specifications.
| Color | Orange |
| Mount | Free Hanging |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457012507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.