Harting 09457150054 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09457150054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.