Harting 09457151373 technical specifications.
| Color | Green |
| Mount | Free Hanging |
| Ratings | IP67 |
| Series | Han® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457151373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.