Harting 09457251534 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Features | Shielded |
| Gender | Male to Female |
| Mount | Cable |
| Number of Conductors | 8 |
| Ratings | IP67 |
| Series | Han 3A Hybrid |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457251534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.