Harting 09457710064 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 4 |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457710064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.