Harting 09459711102 technical specifications.
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| DC Rated Voltage | 500V |
| Weight | 2.356301oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09459711102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
