Harting 09459711110 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09459711110 to view detailed technical specifications.
No datasheet is available for this part.