Harting 09459711187 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| RoHS | Compliant |
Download the complete datasheet for Harting 09459711187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.