Harting 09476100020 technical specifications.
| Color | Black |
| Connector Type A | Hybrid |
| Connector Type B | Hybrid |
| Gender | Male |
| Mount | Cable |
| Number of Conductors | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09476100020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.