Harting 09551567622741 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09551567622741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.