Harting 09560008275 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09560008275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.