Harting 09560008387 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09560008387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.