High-density D-Subminiature connector featuring 15 female crimp signal contacts in a straight, through-hole configuration. This panel-mount connector offers a 2A current rating and operates within a temperature range of -55°C to 105°C. Constructed with a steel shell and metal body, it utilizes PBT dielectric material and tin plating on its contacts. The connector measures 31.3mm in length, 12.93mm in width, and 12.93mm in height, with a contact pitch of 2.29mm.
Harting 09561004701 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Gender | Female |
| Height | 12.93mm |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561004701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.