High-density D-Subminiature socket connector featuring 15 positions across 3 rows. Female contacts, constructed from gold-plated copper alloy, offer a 2A current rating and are designed for signal applications. The straight, free-hanging connector has a black PBT dielectric with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C, with solder termination suitable for 24AWG wire.
Harting 09561004715050 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.55mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561004715050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.