15-position, 3-row D-Subminiature connector with male, straight signal contacts. Features a 2.29mm pitch and crimp termination for 24-26AWG wire. Rated for 2A current and operates from -55°C to 105°C. The metal shell provides robust panel mounting.
Harting 09561005601 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 15.91mm |
| Dielectric Material | PBT |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Material | Metal |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.93mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561005601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.