High-density D-Subminiature plug connector featuring 15 male contacts for signal applications. Contacts are copper alloy with gold plating, rated for 2A current. Dielectric material is PBT with UL94 V-0 flammability rating. Straight, free-hanging orientation with solder termination, suitable for 24AWG wire/cable. Operating temperature range is -40°C to 85°C. Packaged in bulk quantities of 100.
Harting 09561005615050 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.55mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561005615050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.