15-position female D-Subminiature connector featuring a 3-row configuration and a 2.29mm pitch. This through-hole mount connector utilizes copper alloy contacts with gold plating for signal transmission, rated for 2A current. The black PBT dielectric material offers UL94 V-0 flammability, and the steel shell provides robust protection. Operating within a -40°C to 85°C temperature range, it supports a 1kV test voltage.
Harting 09561515513 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561515513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.