15-position, 3-row D-subminiature connector featuring female signal contacts with gold plating and solder termination. This straight, through-hole mount connector boasts a copper alloy contact material and a steel shell and body. Operating within a temperature range of -40°C to 85°C, it offers a 2A current rating and a mating cycle of 50. The dielectric is PBT with a UL94 V-0 flammability rating.
Harting 09561517512 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.3mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561517512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.