15-position, 3-row D-subminiature connector featuring female signal contacts with gold-plated copper alloy construction. This through-hole mount connector has a 2.29mm pitch and a steel shell with a black PBT dielectric. Rated for 2A current, it operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards. The metal package is lead-free and RoHS compliant.
Harting 09561517513 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561517513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.