
High-density D-subminiature receptacle with 15 female signal contacts, featuring a 3-row configuration and right-angle PCB mounting. Contacts are copper alloy with gold plating, rated for 2A current and 1kV test voltage. The metal body and shell, constructed from steel with tin plating, ensure durability. Operating temperature range is -40°C to 85°C, with a mating cycle rating of 50. Dielectric material is PBT, and the component is RoHS compliant.
Harting 09561525612 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Plating | Tin |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561525612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
