15-position, 3-row D-Subminiature connector with female, right-angle, through-hole solder terminals. Features gold-plated copper alloy signal contacts and a steel shell with a black metal body. Rated for 2A current, operating temperature range of -40°C to 105°C, and 50 mating cycles. UL94 V-0 flammability rating.
Harting 09561527613 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 21.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.55mm |
| Length | 31.3mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Through Hole |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561527613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.