Standard D-Subminiature connector, male gender, featuring 15 positions and 3 rows. This through-hole mount plug utilizes copper alloy contacts with gold plating for signal transmission, rated for 2A current and 1kV test voltage. The metal body and shell, constructed from steel, offer durability with a mating cycle of 50. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component has a UL94 V-0 flammability rating.
Harting 09561625812 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Through Hole |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561625812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.