Harting 09561627813 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22.3mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 31.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561627813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.