Harting 09562004701510 technical specifications.
| Contact Type | Signal |
| Dielectric Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562004701510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.