26-position, 3-row D-subminiature connector with female, straight, free-hanging, cable mount configuration. Features gold-plated copper alloy signal contacts and a black PBT dielectric. Rated for 2A current and operates between -40°C and 105°C. Steel shell construction with UL94 V-0 flammability rating. Bulk packaged in quantities of 100.
Harting 09562004704 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562004704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.