
26-position, 3-row D-Subminiature connector with female, straight orientation and solder termination. Features copper alloy contacts with gold plating, rated for 2A current. Dielectric material is PBT with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C. Designed for free hanging, cable mounting and accepts 24AWG wire.
Harting 09562004715050 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.55mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562004715050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
