26-position D-Subminiature connector, male, straight orientation, featuring a 2.29mm pitch and crimp termination. This receptacle offers a 2A current rating and a 1kV test voltage, with a metal body and steel shell plated in tin. Operating temperature range is -55°C to 105°C. Designed for panel mounting, it includes 3 rows and a dielectric material of PBT.
Harting 09562005601 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 15.91mm |
| Dielectric Material | PBT |
| Gender | Male |
| Height | 12.55mm |
| Length | 39.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Plating | Tin |
| Termination | Crimp |
| Test Voltage | 1kV |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562005601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.