High-density D-Subminiature connector with 26 female signal contacts and gold-plated copper alloy contacts. Features a right-angle, through-hole mounting orientation with wave soldering termination. Rated for 2A current and 1kV test voltage, operating between -40°C and 105°C. The black, steel shell measures 39.5mm in length and 22.3mm in depth, with a UL94 V-0 flammability rating.
Harting 09562525613 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.5mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562525613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.