
26-position, 3-row D-subminiature connector with male, straight orientation and solder termination. Features copper alloy contacts with gold plating for signal transmission, a steel shell, and a PBT dielectric. Rated for 2A current, operating temperature range of -40°C to 85°C, and UL94 V-0 flammability. This lead-free, RoHS compliant component is designed for through-hole mounting.
Harting 09562617712 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Width | 10.74mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562617712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
