26-position, 3-row standard density D-Subminiature plug connector with right-angle, through-hole mounting. Features copper alloy signal contacts with gold plating and a tin-plated steel shell. Rated for 2A current and operates within a temperature range of -40°C to 105°C. Dielectric material is PBT with a UL94 V-0 flammability rating.
Harting 09562625813 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22.3mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.55mm |
| Length | 39.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562625813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.