26-position, 3-row D-Subminiature connector with male, right-angle solder termination. Features copper alloy contacts with gold plating, rated for 2A current and 50 mating cycles. Constructed with a black metal body and case, offering a 2.29mm pitch and UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C.
Harting 09562627813 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.55mm |
| Length | 39.5mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562627813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
