
44-position, 3-row D-subminiature connector with female signal contacts and a 2.29mm pitch. Features straight, panel-mount orientation with crimp termination for wire sizes .112-.124. Rated for 2A current and operates within a -55°C to 105°C temperature range. Constructed with a steel shell and PBT dielectric, offering a metal body and case.
Harting 09563004701 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Gender | Female |
| Length | 53.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09563004701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.