
44-contact female D-subminiature connector featuring solder termination. Insulator material is glass-filled polybutylene terephthalate-polyester with a UL 94V-0 flammability rating. Designed for standard and high-density applications, this I/O connector offers reliable interconnectivity.
Harting 09563517513 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER |
| Total Number of Contacts | 44 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09563517513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.