44-position, 3-row D-Subminiature receptacle connector featuring female signal contacts made of gold-plated copper alloy. This standard density connector offers a 2A current rating and a solder termination type. It boasts a metal body and shell constructed from steel with tin plating, ensuring durability. Operating within a temperature range of -40°C to 85°C, it supports up to 50 mating cycles and has a test voltage of 1kV. The component is RoHS compliant and mounts via through-hole technology.
Harting 09563525612 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Plating | Tin |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09563525612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.