44-position, 3-row D-subminiature connector with female signal contacts. Features a 2.29mm pitch and solder termination with gold-plated copper alloy contacts. Rated for 2A current and 1kV test voltage, with a mating cycle of 50. Operates within a temperature range of -40°C to 85°C. Housed in a steel shell with a metal body and PBT dielectric, achieving UL94 V-0 flammability rating.
Harting 09563525613 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09563525613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.