44-position, 3-row D-Subminiature connector with male solder terminals and a 2.29mm pitch. Features copper alloy contacts with gold plating for signal transmission, rated for 2A current. Housed in a steel shell with tin plating, this straight-orientation receptacle offers a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. Dielectric material is PBT, and mounting is through-hole with #4-40 screw threads.
Harting 09563617712 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Weight | 0.354151oz |
| Width | 10.74mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09563617712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.