Harting 09564004701 technical specifications.
| Contact Gender | Female |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Gender | Female |
| Height | 12.93mm |
| Length | 69.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09564004701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.