62-position, 3-row D-subminiature connector with male signal contacts. Features a 2.41mm pitch and straight orientation for panel mounting. Crimp termination with tin plating and a 2A current rating. Operating temperature range from -55°C to 105°C. Steel shell construction with PBT dielectric.
Harting 09564005601 technical specifications.
| Contact Gender | Male |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 15.82mm |
| Dielectric Material | PBT |
| Gender | Male |
| Height | 12.55mm |
| Length | 69.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| Test Voltage | 1kV |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09564005601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.