
62-position, 3-row D-subminiature connector with male, straight signal contacts. Features copper alloy contacts with gold plating and a steel shell. Rated for 2A current and operates between -40°C and 85°C. Termination is solder, with a 2.42mm pitch. This free-hanging, cable-mount connector is UL94 V-0 flammability rated and RoHS compliant.
Harting 09564005604 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.42mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09564005604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
