62-position, 3-row D-subminiature receptacle connector featuring female signal contacts made of gold-plated copper alloy. This through-hole mount component has a metal body and shell, with a PBT dielectric material and a UL94 V-0 flammability rating. Rated for 2A current and 50 mating cycles, it operates between -40°C and 85°C.
Harting 09564525612 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.55mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 09564525612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.