62-position, 3-row D-Subminiature connector featuring female signal contacts with gold-plated copper alloy construction. This right-angle, through-hole mount connector utilizes solder termination and offers a 2.41mm pitch. Rated for 2A current, it operates within a temperature range of -55°C to 105°C. Dimensions include a length of 69.8mm, width of 12.93mm, height of 12.55mm, and depth of 22.3mm, with #4-40 mounting hardware.
Harting 09564527613 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22.3mm |
| Gender | Female |
| Height | 12.55mm |
| Length | 69.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09564527613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.