
78-position, 4-row, male D-Subminiature connector with straight, panel-mount orientation. Features a metal body and shell, PBT dielectric, and tin-plated signal contacts. Rated for 2A current and operates within a temperature range of -55°C to 105°C. Termination is crimp, with a contact pitch of 2.41mm.
Harting 09565005601 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Gender | Male |
| Length | 67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 15.35mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09565005601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
