
78-position, 4-row male D-Subminiature connector with straight orientation and solder cup termination. Features copper alloy contacts with gold plating for signal transmission, a 2A current rating, and a PBT dielectric. This high-density connector operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. Designed for free-hanging, cable mounting, it offers a 2.42mm pitch and is RoHS compliant.
Harting 09565005604 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.37mm |
| Length | 66.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.42mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09565005604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
