
78-position, 4-row, standard D-subminiature plug connector with straight orientation. Features gold-plated female signal contacts for reliable connectivity, rated for 2A current. Constructed with a steel shell and tin plating, this free-hanging or panel-mount component offers a 2.41mm pitch and solder termination. Lead-free and RoHS compliant for environmental responsibility.
Harting 09565515500 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 15.9mm |
| Gender | Female |
| Height | 15.35mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 956 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 15.35mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09565515500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.